
Environmentally resistant circular connector with 29 female socket contacts, featuring gold-plated copper alloy contacts and a straight, cable-mount, free-hanging configuration. This MIL-DTL-38999 Series I connector boasts a cadmium-plated aluminum shell, a 13A current rating, and operates within a temperature range of -65°C to 175°C. The shielded design ensures signal integrity, with a 30.96mm length and shell size 25. Termination is via crimp.
Sign in to ask questions about the Amphenol MS27467T25A29S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27467T25A29S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25A29S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.