Environmentally resistant, MIL-DTL-38999 Series I circular plug with 128 male crimp contacts. Features a straight, free-hanging, cable mount orientation with a 5A current rating. Constructed with an aluminum alloy shell and body, offering gold-plated copper alloy contacts. Operates within a temperature range of -65°C to 175°C.
Amphenol MS27467T25B35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25B35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.