Environmentally resistant circular connector, MIL-DTL-38999 Series I compliant, featuring 128 female crimp contacts. Constructed with an aluminum alloy shell and body, plated in cadmium, and offering gold-plated copper alloy contacts. This straight, free-hanging plug operates within a temperature range of -65°C to 175°C with a 5A current rating.
Amphenol MS27467T25B35S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
