
Environmentally resistant circular connector with 46 positions, featuring a straight, cable-mounted male plug. This MIL-DTL-38999 Series I compliant component boasts a durable aluminum body and copper alloy contacts with gold plating for reliable conductivity. Rated for 13A current and operating temperatures from -65°C to 175°C, it offers shielded performance with a cadmium plating.
Amphenol MS27467T25B46SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 56 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25B46SA to view detailed technical specifications.
No datasheet is available for this part.