
The MS27467T25B4SC is a 56-position shielded circular connector with a current rating of 13A and a temperature range of -65°C to 175°C. It features a cadmium plating and is part of the MIL-DTL-38999 Series I. The connector is designed for free-hanging mounting and has a crimp termination. It is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol MS27467T25B4SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27467T25B4SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27467T25B4SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.