Environmentally resistant, shielded circular connector featuring 61 male crimp contacts. This MIL-DTL-38999 Series I LJT connector offers a straight, male configuration with gold-plated copper alloy contacts. Constructed with a cadmium-plated aluminum alloy shell, it operates within a temperature range of -65°C to 175°C and measures 30.96mm in length. Designed for free-hanging, cable mounting, this connector is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T25B61PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25B61PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.