This MIL-DTL-38999 Series I circular connector features 128 male contacts with gold-plated copper alloy construction, rated for 5A and 500V. The straight, free-hanging plug boasts an aluminum alloy shell (size 25) with a passivated steel plating, offering environmental resistance and a wide operating temperature range from -65°C to 200°C. Designed for crimp termination, this shielded connector is suitable for demanding applications.
Amphenol MS27467T25F35PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25F35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.