
61-contact, male circular connector designed for military applications, conforming to MIL-DTL-38999 Series I standards. Features a straight, free-hanging plug with a 25 shell size, constructed from aluminum alloy with electroless nickel plating. Offers a 7.5A current rating per contact, gold-plated copper alloy contacts, and a maximum operating temperature of 200°C. Termination is via crimp for 20AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27467T25F61P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T25F61P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.