The MS27467T9A35PA is a 6-contact shielded male circular connector from Amphenol, designed for high-reliability applications. It features a gold-plated contact and can withstand temperatures between -65°C and 175°C. The connector is rated for 5A and is part of the MIL-DTL-38999 Series I, making it suitable for military and aerospace applications. It is available in bulk packaging and can be terminated via crimping.
Amphenol MS27467T9A35PA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27467T9A35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.