
66-position circular receptacle connector featuring a jam nut mount for panel or bulkhead installation. Constructed with an aluminum shell and body, it offers a wide operating temperature range from -65°C to 175°C. Contacts are copper alloy with gold plating for reliable mating, and termination is via crimp. This environment-resistant connector adheres to MIL-DTL-38999 Series I standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
