Circular connector, MIL-DTL-38999 Series I, featuring 128 male pin contacts with gold-plated copper alloy contacts. This straight, shielded receptacle offers a 5A current rating and 500V voltage rating, suitable for a wide temperature range of -65°C to 175°C. The aluminum shell with cadmium plating ensures environmental resistance, and it mounts via jam nut for panel or bulkhead applications. Termination is by crimp for 22AWG wire.
Amphenol MS27468E25B35PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468E25B35PB to view detailed technical specifications.
No datasheet is available for this part.