Circular connector, receptacle gender, with 13 male pin contacts and 13 positions. Features straight orientation, crimp termination, and a jam nut mount for panel or bulkhead installation. Constructed with an aluminum body and electroless nickel shell plating, it offers a current rating of 5A and operates within a temperature range of -65°C to 200°C. This shielded connector adheres to MIL-DTL-38999 Series I military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T11F35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27468T11F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 31.75mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27468T11F35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.