22-position, female circular connector with straight orientation and bulkhead jam nut mounting. Features gold-plated contacts, a metal shell, and a 5A current rating with a 500V voltage rating. Designed for harsh environments with a temperature range of -65°C to 175°C and is shielded. Termination is via crimp for 22AWG wire.
Amphenol MS27468T13B35S technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.92mm |
| Features | Shielded |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T13B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.