
Circular connector receptacle featuring 4 positions and 4 contacts with crimp termination. Constructed with an aluminum shell and body, it offers gold-plated copper contacts for reliable connectivity. Designed for panel, bulkhead, or front-side nut mounting, this environment-resistant component operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I standards.
Sign in to ask questions about the Amphenol MS27468T13B4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27468T13B4B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27468T13B4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.