
10-contact, male receptacle circular connector featuring a straight, crimp terminal termination. Constructed with an aluminum alloy shell and body, it offers a 7.5A current rating and 850V voltage rating. This environmentally resistant component operates within a -65°C to 175°C temperature range and utilizes gold-plated copper contacts. Designed for panel, bulkhead, and jam nut mounting, it conforms to MIL-DTL-38999 Series I specifications.
Amphenol MS27468T13B98P technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.92mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T13B98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.