MIL-DTL-38999 Series I circular connector, shell size 15, featuring 37 male crimp contacts with gold plating. This straight, panel mount receptacle offers a 5A current rating and 500V voltage rating, with a robust aluminium body and cadmium shell plating. Designed for harsh environments, it operates from -65°C to 200°C and is shielded. Termination is via crimp for wire gauges up to 22AWG.
Amphenol MS27468T15B35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27468T15B35P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.