Environmentally resistant circular connector featuring 26 male pin contacts with gold plating on a copper alloy. This straight, receptacle gender connector is designed for panel, bulkhead, and jam nut mounting, with a shell size of 17 and an aluminum body. Operating across a temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series I, LJT military standards. Termination is achieved via crimp.
Amphenol MS27468T17F26P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T17F26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.