
66-position circular receptacle connector with straight orientation and crimp termination. Features a jam nut mount for panel or bulkhead installation, an aluminum body and shell with cadmium plating, and copper alloy contacts with gold plating. Designed for a wide operating temperature range of -65°C to 175°C, this environment-resistant connector adheres to MIL-DTL-38999 Series I, LJT standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T19A35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T19A35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.