
This circular connector is a 66-position receptacle with a straight orientation and jam nut mounting for panel or bulkhead applications. Featuring a shielded aluminum body and gold-plated copper alloy contacts, it supports crimp termination and operates within a temperature range of -65°C to 200°C. Conforming to MIL-DTL-38999 Series I standards, this environment-resistant connector is designed for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T19B35B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T19B35B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
