
Environmentally resistant circular receptacle with 66 female copper alloy contacts, featuring gold plating for superior conductivity. This straight, panel-mount connector utilizes a jam nut for secure bulkhead mounting and is constructed with an aluminum body and shell, finished in cadmium for durability. Designed for demanding applications, it operates across a wide temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T19B35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T19B35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.