Circular connector, receptacle gender, with 16 female contacts and 16 positions. Features a straight orientation, jam nut mounting for panel/bulkhead, and a shell size of 21. Constructed with an aluminum body and copper/copper alloy contacts plated with gold. Rated for 13A current and operates within a temperature range of -65°C to 175°C. This environment-resistant connector adheres to MIL-DTL-38999 Series I military standards.
Amphenol MS27468T21B16S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 49.22mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T21B16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.