
Circular connector, receptacle gender, with 19 female contacts and 19 positions. Features a straight, straight orientation and crimp termination. Constructed with an aluminum body and copper alloy contacts plated with gold. Rated for 23A current and operates within a temperature range of -65°C to 175°C. This environment-resistant connector is designed for panel, bulkhead, front side nut, and jam nut mounting, adhering to MIL-DTL-38999 Series I standards.
Amphenol MS27468T25A19S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T25A19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.