
128-position circular receptacle with female contacts, featuring a straight orientation and crimp termination. This environment-resistant connector boasts a 5A current rating, aluminum body, and copper/copper alloy contacts with gold plating. Designed for panel, bulkhead, front side nut, and jam nut mounting, it operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T25A35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T25A35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
