128-position, straight circular receptacle connector with crimp termination. Features a shielded, environment-resistant aluminum body and gold-plated copper alloy contacts. Designed for panel, bulkhead, front-side nut mounting with a jam nut configuration. Operates across a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 Series I military standards. Shell size 25 with cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T25B35B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27468T25B35B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.