61-position circular receptacle connector featuring a straight, shielded, aluminum body with cadmium shell plating. This MIL-DTL-38999 Series I compliant component utilizes copper contacts with gold plating, designed for crimp termination. It offers a wide operating temperature range of -65°C to 200°C and mounts via a front-side jam nut for panel or bulkhead applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27468T25B61B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 55.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27468T25B61B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
