This 5-position female circular connector features a 10mm shell size and a cadmium finish. It is designed for panel and flange mounting and is rated for operation between -65°C and 200°C. The connector is constructed with a copper alloy contact material and features a gold mating finish. It is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging.
Sign in to ask questions about the Amphenol MS27472E10A5SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27472E10A5SB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E10A5SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.