This circular connector, designed to MIL-DTL-38999 Series II standards, features 5 male pin contacts with gold plating over copper alloy for superior conductivity. The straight, wall-mount receptacle boasts an aluminum shell with a cadmium finish, offering environmental resistance and a current rating of 7.5A at 850V. Operating across a wide temperature range of -65°C to 200°C, this unshielded connector utilizes crimp termination for 20AWG wire.
Checking distributor stock and pricing after the page loads.
Amphenol MS27472T10B5P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.