Environmentally resistant circular receptacle with 37 female contacts, featuring gold-plated copper alloy contacts and a straight, straight orientation. This wall-mount connector utilizes a cadmium-plated aluminum shell, size 14, with a current rating of 5A and a wide operating temperature range of -65°C to 200°C. Designed for crimp termination, it adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27472T14B35S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T14B35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.