Environmentally resistant circular receptacle with 5 male pin contacts, designed for MIL-DTL-38999 Series II applications. Features a durable aluminum shell with cadmium plating, a shell size of 14, and copper alloy contacts with gold plating for reliable mating. This wall-mount connector offers a wide operating temperature range from -65°C to 200°C and utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS27472T14B5P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.