This is a female 5-position circular connector with a 14mm shell size, made from aluminium and finished with cadmium. It is unshielded and features crimp termination. The connector is designed for panel and flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and meets the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol MS27472T14B5PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.