Environment-resistant circular connector featuring a straight, male receptacle with 6 positions and 6 contacts. Constructed with an aluminum shell and body, it offers gold-plated copper alloy contacts for reliable conductivity. This MIL-DTL-38999 Series II compliant component supports a current rating of 23A and a voltage rating of 850V, operating across a wide temperature range of -65°C to 200°C. Designed for wall mounting with a panel flange, it utilizes crimp termination and has a shell size of 16.
Amphenol MS27472T16B6P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T16B6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.