Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol MS27472T22F55PD technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | MALE |
| Manufacturer Series | MS27472T |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.