
Environmentally resistant circular connector featuring 22 female socket contacts with gold-plated copper contacts. This straight, cable-mount connector utilizes a crimp termination and operates within a -65°C to 200°C temperature range, rated for 5A and 500V. The aluminum shell, size 12, adheres to MIL-DTL-38999 Series II military standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473E12A35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |