This 55-position circular connector features a 16mm shell size and cadmium plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for free hanging or cable mounting and is rated for environment-resistant applications. It is not RoHS compliant and is part of the Military, MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27473E16B55PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27473E16B55PA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E16B55PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.