
This straight, male circular connector features 55 male pin positions with gold-plated copper alloy contacts for superior conductivity. Designed for harsh environments, it boasts a wide operating temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series II specifications. The aluminum shell, size 16, is finished with electroless nickel for durability and corrosion resistance. This free-hanging, cable mount connector utilizes crimp termination and is unshielded.
Amphenol MS27473E16F35PD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.