
66-position, male circular connector with straight orientation and crimp termination. Features a durable aluminum body and copper alloy contacts with gold plating for reliable connectivity. Rated for 5A current and operates across a wide temperature range of -65°C to 200°C. This MIL-DTL-38999 Series II compliant component is designed for cable mounting and offers environment resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27473E18A35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E18A35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.