
Circular connector featuring 66 positions and 66 contacts for crimp termination. This male, straight orientation connector boasts a durable aluminum shell with cadmium plating and a copper alloy contact material with gold plating for superior conductivity. Designed for environment-resistant applications, it operates across a wide temperature range of -65°C to 200°C and conforms to MIL-DTL-38999 standards. The free-hanging, cable mount design is suitable for general interconnect applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |