
Environmentally resistant circular connector featuring 39 female contacts with gold plating for superior conductivity. This straight, cable-mount connector utilizes a robust aluminum body with cadmium plating and a shell size of 20, designed for operation across a wide temperature range from -65°C to 200°C. It supports a 13A current rating and is manufactured to MIL-DTL-38999 Series II military standards, offering reliable performance in demanding applications.
Amphenol MS27473E20A39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E20A39S to view detailed technical specifications.
No datasheet is available for this part.