This 55-position circular connector features gold plated contacts and a cadmium plated shell made of aluminum. It is designed for free hanging applications and has a maximum operating temperature range of -65°C to 200°C. The connector is not RoHS compliant and is part of the MIL-DTL-38999 Series II, JT series. It has a length of 23.82mm and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473E22A55PB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.