Environmentally resistant circular connector with 55 male pin positions, designed for cable mounting. Features gold-plated copper alloy contacts with a 7.5A current rating and 850V voltage rating. This MIL-DTL-38999 Series II connector has a green shell made of aluminum with cadmium plating, suitable for operating temperatures from -65°C to 200°C. Termination is via crimp for 20AWG wire.
Sign in to ask questions about the Amphenol MS27473E22B55PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27473E22B55PB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E22B55PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.