This Amphenol MS27473E22B55PD connector features a 55-position unshielded design with a crimp termination. It is constructed from copper alloy contacts and an aluminum shell with a cadmium finish. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series II JT standard.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473E22B55PD technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.