
The MIL-DTL-38999 Series II connector is a male, free hanging connector with a current rating of 3A and a maximum operating temperature of 200°C. It has 128 positions and is plated with cadmium. The connector is not RoHS compliant and is part of the MIL-DTL-38999 Series II. It is available in a bulk packaging and has a straight orientation. The connector is designed for use in military applications and is resistant to various environments.
Amphenol MS27473E24A1P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.