This Amphenol MS27473E8B44S connector features a green color with a gold mating contact finish, copper alloy contacts, and a cadmium shell finish. It has a maximum operating temperature range of -65°C to 200°C and is rated for environment-resistant applications. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473E8B44S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.