
This 5-position, 5-contact cable mount connector features a gold finish on a copper alloy contact material. It is designed for use in free-hanging, cable applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and is part of the MIL-DTL-38999 Series II JT series, which is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473T10C5SA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.