Circular connector, MIL-DTL-38999 Series II, with 13 male pin contacts and straight orientation. Features an aluminum shell with electroless nickel plating, copper contacts with gold plating, and a 5A current rating. Designed for cable mounting with a 22AWG wire gauge, operating temperature range of -65°C to 200°C, and a voltage rating of 500V. Environmentally resistant, this connector offers a 13-position configuration and a straight body style.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473T10F35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.