
Circular connector featuring a straight, male gender with 5 positions and 5 male contacts. Constructed with a durable aluminum body and shell, it offers a gold contact finish for superior conductivity and a cadmium shell finish. Designed for cable mounting and free-hanging applications, this connector operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 specifications. Termination is achieved via crimp, utilizing copper alloy and copper contact materials.
Amphenol MS27473T14B5PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.