Circular connector featuring 5 male pin contacts with gold plating for superior conductivity. This straight, cable-mount connector is constructed with a copper alloy contact material and an aluminum shell, finished with cadmium plating. Designed for robust performance, it operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series II specifications. The free-hanging, environment-resistant design ensures reliable connections in demanding applications.
Amphenol MS27473T14B5PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.