This 55-position circular connector features a 16 shell size, cadmium plating, and a maximum operating temperature of 175°C. The connector is designed for free-hanging mounting and has a length of 22.63mm. It meets the military standard MIL-DTL-38999 and is rated for environment-resistant applications. The connector is packaged in bulk and has a single unit quantity.
Checking distributor stock and pricing after the page loads.
Amphenol MS27473T16B35AD technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.