
The MS27473T16F26P is a 26-position, free hanging, cable mount connector manufactured by Amphenol. It features an aluminium shell and is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use in harsh environments and is compliant with the MIL-DTL-38999 military standard. It has a current rating of 7.5A and is available in bulk packaging.
Amphenol MS27473T16F26P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T16F26P to view detailed technical specifications.
No datasheet is available for this part.