
Environmentally resistant circular connector featuring 55 positions and 55 contacts. This straight, cable-mount connector utilizes gold-plated copper alloy female contacts for superior conductivity. Designed for demanding applications, it operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series II specifications. The aluminum shell, size 16, is finished with electroless nickel for durability, and the steel passivation plating ensures robust performance. Termination is achieved via crimp, and the connector is RoHS compliant.
Amphenol MS27473T16F55S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.